Available Replacements
Альтернативная упаковка
502MB 502MB Philmore Mfg.
502MB

Philmore Mfg.

In Stock: 401

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

502M

Stereo Plug, Shielded - 3.5mm - Nickel-plated Steel Handle - w/ Strain Relief - Retail Pkgd

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Stereo Plug, Shielded - 3.5mm - Nickel-plated Steel Handle - w/ Strain Relief - Retail Pkgd
Search Keywords: 502M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 502M
Unit of Measure: Per Package
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 1/4" Stereo Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Steel
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 502M RoHS compliant?
Yes, 502M is RoHS compliant.
What is the lead time for 502M?
The standard lead time for 502M is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42 Packages
Can Ship immediately
Manufacturer Stock:
54 Packages can ship
Minimum Order Quantity:
5 Packages
1 Week can ship 11/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.112
10
$7.007
25
$6.632
50
$6.536
100
$6.452
250 +
$6.352
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!