- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 502J
Philmore Mfg.
502J
Conn 3.5MM Stereo Phone Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 502J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | 3.5MM Stereo Phone Jack |
| Gender: | F |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Number of Contacts: | 3 |
| Termination Method: | Solder |