- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 501VSB
501VSB
Philmore Mfg.
Conn 3.5MM Phone Jack F 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn 3.5MM Phone Jack F 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords: 501VSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:501VSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Plastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,592
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
25
$1.058
250
$0.859
500
$0.821
1,000
$0.786
2,500
$0.753
5,000
$0.733
7,500
$0.731
10,000 +
$0.724
Click for Quote
Log in
to unlock special pricing