- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 501VB
Philmore Mfg.
501VB
Conn 3.5MM Mono Phone Jack F 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Conn 3.5MM Mono Phone Jack F 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords: 501VB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 501VB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429000 |
| COO: | UN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | 3.5MM Mono Phone Jack |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 501VB RoHS compliant?
Yes, 501VB is RoHS compliant.
What is the lead time for 501VB?
The standard lead time for 501VB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$2.996
25
$2.296
50
$2.254
100
$1.896
250
$1.816
500
$1.766
1,000 +
$1.686
Click for Quote
Log in
to unlock special pricing