Available Replacements
Alternative Packaging
501PSB 501PSB Philmore Mfg.
501PSB

Philmore Mfg.

In Stock: 325

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

501PS

Conn 3.5MM Mono Phone Plug PL 2 POS ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 3.5MM Mono Phone Plug PL 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 501PS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 501PS
Unit of Measure: Per Package
RoHS: Yes
HTS: 8542390000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 3.5MM Mono Phone Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 501PS RoHS compliant?
Yes, 501PS is RoHS compliant.
What is the lead time for 501PS?
The standard lead time for 501PS is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4 Packages
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4 Packages
Minimum Order Quantity:
5 Packages
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.7135
5
$4.2850
10
$3.4040
25
$3.3510
50
$3.1640
100
$3.1150
250
$3.0640
500 +
$3.0140
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!