Available Replacements
Альтернативная упаковка
501JP 501JP Philmore Mfg.
501JP

Philmore Mfg.

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

501JPB

Conn Mono Miniature Phone Jack F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Conn Mono Miniature Phone Jack F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Search Keywords: 501JPB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 501JPB
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Mono Miniature Phone Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 2
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 501JPB discontinued?
Yes, 501JPB from Philmore Mfg. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 501JPB RoHS compliant?
Yes, 501JPB is RoHS compliant.
What is the lead time for 501JPB?
The standard lead time for 501JPB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5126
50
$0.4660
100
$0.4560
250
$0.4470
500
$0.4380
1,000
$0.4300
2,500 +
$0.4210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!