- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 501JP
Available Replacements
Alternative Packaging
Philmore Mfg.
501JP
Conn Mono Miniature Jack F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Mono Miniature Jack F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: 501JP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 501JP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Mono Miniature Jack |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 501JP discontinued?
Yes, 501JP from Philmore Mfg. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 501JP RoHS compliant?
Yes, 501JP is RoHS compliant.
What is the lead time for 501JP?
The standard lead time for 501JP is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.