- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 49-022
49-022
Philmore Mfg.
Standard Power Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Power Connector
Search Keywords: 49022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:49-022
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Packages
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6 Packages
Minimum Order Quantity:
10 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$3.311
10
$3.010
50
$2.690
100
$2.680
250
$2.600
500
$2.530
1,000
$2.520
2,500
$2.460
5,000 +
$2.450
Click for Quote
Log in
to unlock special pricing