- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 48-6330B
Philmore Mfg.
48-6330B
Conn Power Adapter PL 2/2 POS RA 1 Port
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-6330B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A