- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 48-5528B
Philmore Mfg.
48-5528B
Conn Power Adapter PL 2/2 POS RA 1 Port Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Conn Power Adapter PL 2/2 POS RA 1 Port Bulk
Search Keywords: 485528B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-5528B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 48-5528B RoHS compliant?
Yes, 48-5528B is RoHS compliant.
What is the lead time for 48-5528B?
The standard lead time for 48-5528B is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.104
50
$1.084
100
$1.064
250
$0.913
500
$0.876
1,000
$0.842
2,500 +
$0.811
Click for Quote
Log in
to unlock special pricing