- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 48-475
Philmore Mfg.
48-475
Conn Power Adapter PL 2/2 POS RA 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power Adapter PL 2/2 POS RA 1 Port
Search Keywords: 48475
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 48-475 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Adapter |
| Body Orientation: | Right Angle |
| Gender: | PL |
| Number of Contacts: | 2/2 |
Product Guides
+
Frequently Asked Questions
Is 48-475 RoHS compliant?
Yes, 48-475 is RoHS compliant.
What is the lead time for 48-475?
The standard lead time for 48-475 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
Minimum Order Quantity:
25
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1.8359
25
$1.6690
50
$1.6480
100
$1.6270
250
$1.5570
500
$1.5350
1,000 +
$1.5150
Click for Quote
Log in
to unlock special pricing