- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 48-410
Philmore Mfg.
48-410
Cable Assembly Power Cord 1.8m 24AWG 3 POS Power PL
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Power Cord 1.8m 24AWG 3 POS Power PL
Search Keywords: 48410
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 48-410 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 48-410 RoHS compliant?
Yes, 48-410 is RoHS compliant.
What is the lead time for 48-410?
The standard lead time for 48-410 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2.6939
10
$2.4490
25
$2.4130
50
$2.3780
100
$2.2590
250
$2.2290
500
$2.1990
1,000 +
$2.1590
Click for Quote
Log in
to unlock special pricing