- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 48-400
Philmore Mfg.
48-400
Cable Assembly Power 1.828m Power to 2(Lug Terminal)
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Power 1.828m Power to 2(Lug Terminal)
Search Keywords: 48400
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 48-400 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 48-400 RoHS compliant?
Yes, 48-400 is RoHS compliant.
What is the lead time for 48-400?
The standard lead time for 48-400 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$6.6055
5
$6.0050
10
$5.9020
25
$5.5450
50
$5.4520
100
$5.3650
250 +
$5.2650
Click for Quote
Log in
to unlock special pricing