- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 48-2440
48-2440
Philmore Mfg.
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Search Keywords: 482440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-2440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48
can ship
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$22.76
5
$21.29
10
$20.31
25
$19.70
50
$19.13
100
$18.08
250 +
$17.60
Click for Quote
Log in
to unlock special pricing