Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

48-1850

Class 2 Transformer 120VAC, 60 Hz Primary

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Class 2 Transformer 120VAC, 60 Hz Primary
Search Keywords: 481850
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 48-1850
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Side Voltage: 120 V
Secondary Side Voltage: 18 V
Power Rating: 50 VA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 48-1850 RoHS compliant?
Yes, 48-1850 is RoHS compliant.
What is the lead time for 48-1850?
The standard lead time for 48-1850 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.192
5
$25.402
10
$24.882
25
$24.562
50 +
$24.112
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!