- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 48-18102
48-18102
Philmore Mfg.
Speaker Wire 2Conductors 18AWG 304.8m Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Speaker Wire 2Conductors 18AWG 304.8m Spool
Search Keywords: 4818102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-18102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Speaker Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$185.71
5
$180.55
10
$178.08
20
$173.33
50
$171.05
100 +
$166.67
Click for Quote
Log in
to unlock special pricing