- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 48-18100
48-18100
Philmore Mfg.
Speaker Wire 2Conductors 18AWG 30.48m Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Speaker Wire 2Conductors 18AWG 30.48m Spool
Search Keywords: 4818100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-18100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Speaker Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$31.09
5
$29.08
10
$27.74
25
$26.91
50
$25.76
100
$24.70
250 +
$24.04
Click for Quote
Log in
to unlock special pricing