- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 48-16500
Philmore Mfg.
48-16500
Speaker Wire 2Conductors 16AWG 152.4m Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Speaker Wire 2Conductors 16AWG 152.4m Spool
Search Keywords: 4816500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-16500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Speaker Wire
Product Guides
+
Frequently Asked Questions
Is 48-16500 RoHS compliant?
Yes, 48-16500 is RoHS compliant.
What is the lead time for 48-16500?
The standard lead time for 48-16500 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$154.541
3
$146.814
5
$139.474
10 +
$132.500
Click for Quote
Log in
to unlock special pricing