- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 48-16050
48-16050
Philmore Mfg.
Speaker Wire 2Conductors 16AWG 15.24m Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Speaker Wire 2Conductors 16AWG 15.24m Spool
Search Keywords: 4816050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-16050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:15.24 m
-
Maximum Current Rating:N/A
-
Type:Speaker Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
1 Week
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$26.60
5
$20.00
10
$19.08
25
$18.51
50
$17.97
100 +
$16.99
Click for Quote
Log in
to unlock special pricing