Image is representational - see mfr. specs

Speaker Wire 2Conductors 16AWG 7.62m Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Speaker Wire 2Conductors 16AWG 7.62m Spool
Search Keywords: 4816025
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    48-16025
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    N/A
  • Cable Length:
    7.62 m
  • Maximum Current Rating:
    N/A
  • Type:
    Speaker Wire
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 6/22/26
Backorder
Price (USD)
Qty
Unit Price
1
$15.51
5
$10.86
10
$10.64
25
$9.84
50
$9.40
100 +
$9.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!