- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 48-1555B
48-1555B
Philmore Mfg.
Conn Power Adapter PL 2/2 POS RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power Adapter PL 2/2 POS RA 1 Port
Search Keywords: 481555B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-1555B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:2/2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,721
can ship
Minimum Order Quantity:
25
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
25
$1.02
50
$1.00
100
$0.98
250
$0.83
500
$0.79
1,000
$0.76
2,500 +
$0.73
Click for Quote
Log in
to unlock special pricing