- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 48-1475
Philmore Mfg.
48-1475
Conn Power Adapter PL 2/2 POS RA 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power Adapter PL 2/2 POS RA 1 Port
Search Keywords: 481475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-1475
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:2/2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 48-1475 RoHS compliant?
Yes, 48-1475 is RoHS compliant.
What is the lead time for 48-1475?
The standard lead time for 48-1475 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$2.596
25
$2.101
50
$2.071
100
$2.042
250
$1.821
500
$1.761
1,000 +
$1.711
Click for Quote
Log in
to unlock special pricing