- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 48-146
48-146
Philmore Mfg.
Multi-Conductor Cable 2Conductors 18AWG 7.62m Copper 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multi-Conductor Cable 2Conductors 18AWG 7.62m Copper 300VAC
Search Keywords: 48146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Copper
-
Cable Length:7.62 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$7.42
25
$7.04
50
$6.88
100
$6.78
250
$6.60
500
$6.52
1,000 +
$6.48
Click for Quote
Log in
to unlock special pricing