- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- 48-130
48-130
Philmore Mfg.
AC/DC Adapter - Desktop - 50W Watts: 12 to 14V @ 4.1A - Cigarette Lighter Socket - NA Input Cord
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Desktop - 50W Watts: 12 to 14V @ 4.1A - Cigarette Lighter Socket - NA Input Cord
Search Keywords: 48130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:Not Specified
-
CoC Tier:No
-
AC Input Current - Maximum:Not Specified
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
AC Input Voltage:100 to 140
-
AC Input Current - Typical:Not Specified
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
7
can ship
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$28.69
5
$27.04
10
$26.97
25
$26.25
50 +
$25.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT