Available Replacements
代替パッケージ
48-1030B 48-1030B Philmore Mfg.
48-1030B

Philmore Mfg.

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

48-1030

Conn Power Adapter PL 2/2 POS RA 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Adapter PL 2/2 POS RA 1 Port
Search Keywords: 481030
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 48-1030
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power Adapter
Body Orientation: Right Angle
Gender: PL
Number of Contacts: 2/2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 48-1030 RoHS compliant?
Yes, 48-1030 is RoHS compliant.
What is the lead time for 48-1030?
The standard lead time for 48-1030 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40 can ship
Minimum Order Quantity:
10
1 Week can ship 11/13/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.652
25
$2.144
50
$2.113
100
$2.083
250
$1.854
500
$1.794
1,000 +
$1.744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!