- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 472
472
Philmore Mfg.
Flexible Cable 1Conductors 18AWG 7.62m 3.42mm Black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flexible Cable 1Conductors 18AWG 7.62m 3.42mm Black
Search Keywords: 472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:N/A
-
Cable Diameter:3.42 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
9
can ship
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$14.64
5
$10.25
10
$10.05
25
$9.74
50
$9.52
100 +
$9.31
Click for Quote
Log in
to unlock special pricing