- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 45-814G
Philmore Mfg.
45-814G
Pin Terminal 10AWG PIN
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pin Terminal 10AWG PIN
Search Keywords: 45814G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 45-814G |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Pin Terminal |
| Gender: | Pin |
| Wire Size: | 10 AWG |
| Color: | Black,Red |
Product Guides
+
Frequently Asked Questions
Is 45-814G RoHS compliant?
Yes, 45-814G is RoHS compliant.
What is the lead time for 45-814G?
The standard lead time for 45-814G is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3 Packages
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$7.4195
5
$6.7450
10
$6.6290
25
$6.1350
50
$6.1150
100
$6.0150
250 +
$5.8050
Click for Quote
Log in
to unlock special pricing