- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 45-7033
Philmore Mfg.
45-7033
Cable Assembly Video 3m 19 POS HDMI to 19 POS DVI-D M-M
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Video 3m 19 POS HDMI to 19 POS DVI-D M-M
Search Keywords: 457033
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 45-7033 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Length: | 3 m |
| Cable Type: | Video |
Product Guides
+
Frequently Asked Questions
Is 45-7033 RoHS compliant?
Yes, 45-7033 is RoHS compliant.
What is the lead time for 45-7033?
The standard lead time for 45-7033 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$16.22
5
$15.41
10
$14.64
25
$13.91
50
$13.21
100 +
$12.55
Click for Quote
Log in
to unlock special pricing