- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 45-7031
45-7031
Philmore Mfg.
Cable Assembly Video 1m 19 POS HDMI to 19 POS DVI-D M-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Video 1m 19 POS HDMI to 19 POS DVI-D M-M
Search Keywords: 457031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:45-7031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Video
-
Cable Length:1 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
5
can ship
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$7.942
5
$7.220
25
$6.860
50
$6.700
100
$6.610
250
$6.430
500
$6.350
1,000 +
$6.310
Click for Quote
Log in
to unlock special pricing