- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 45-402
45-402
Philmore Mfg.
Flexible Cable 60.96m Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flexible Cable 60.96m Bulk
Search Keywords: 45402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:45-402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:N/A
-
Conductor Material:N/A
-
Cable Length:60.96 m
-
Maximum Current Rating:N/A
-
Type:Flexible Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$67.56
5
$66.88
10
$64.21
25 +
$61.64
Click for Quote
Log in
to unlock special pricing