- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 45-3350
45-3350
Philmore Mfg.
Cable Assembly Video 15.24m 3(RCA) to 3(RCA) M-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Video 15.24m 3(RCA) to 3(RCA) M-M
Search Keywords: 453350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:45-3350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:15.24 m
-
Cable Type:Video
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
8
can ship
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$16.159
5
$14.690
10
$14.340
25
$14.120
50
$13.920
100
$13.550
250
$13.370
500 +
$13.290
Click for Quote
Log in
to unlock special pricing