- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 45-3312B
45-3312B
Philmore Mfg.
Cable Assembly Video 3.657m 3(RCA) to 3(RCA) M-M Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Video 3.657m 3(RCA) to 3(RCA) M-M Bulk
Search Keywords: 453312B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:45-3312B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:3.657 m
-
Cable Type:Video
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$8.66
25
$7.84
50
$7.49
100
$7.28
250
$6.88
500
$6.69
1,000 +
$6.61
Click for Quote
Log in
to unlock special pricing
Alternative Packaging