- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 45-3303B
45-3303B
Philmore Mfg.
Cable Assembly Video 0.914m 3(RCA) to 3(RCA) M-M
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Video 0.914m 3(RCA) to 3(RCA) M-M
Search Keywords: 453303B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:45-3303B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Video
-
Cable Length:0.914 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80
can ship
Minimum Order Quantity:
2
1 Week
can ship
6/16/26
Price (USD)
Qty
Unit Price
2
$10.99
5
$7.69
10
$7.54
25
$6.45
50
$6.25
100
$5.97
250 +
$5.71
Click for Quote
Log in
to unlock special pricing