- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 45-3303
45-3303
Philmore Mfg.
Cable Assembly Video 0.914m 3(RCA) to 3(RCA) M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Video 0.914m 3(RCA) to 3(RCA) M-M
Search Keywords: 453303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:45-3303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Video
-
Cable Length:0.914 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
2
1 Week
can ship
6/17/26
Price (USD)
Qty
Unit Price
2
$9.00
5
$8.55
10
$8.12
25
$7.71
50
$7.33
100
$6.96
250 +
$6.61
Click for Quote
Log in
to unlock special pricing