- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 45-314GB
Philmore Mfg.
45-314GB
Conn RCA Adapter M/F/F 2/2/2 POS T Style 1 Port Bulk
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 45-314GB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | RCA Adapter |
| Gender: | M/F/F |
| Body Orientation: | Tee Style |
| Number of Contacts: | 2/2/2 |
| Contact Plating: | Gold |