Available Replacements
Alternatif paketleme
45-314GB 45-314GB Philmore Mfg.
45-314GB

Philmore Mfg.

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

45-314G

Conn RCA Adapter M/F/F 2/2/2 POS T Style 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RCA Adapter M/F/F 2/2/2 POS T Style 1 Port
Search Keywords: 45314G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 45-314G
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RCA Adapter
Gender: M/F/F
Body Orientation: Tee Style
Number of Contacts: 2/2/2
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 45-314G RoHS compliant?
Yes, 45-314G is RoHS compliant.
What is the lead time for 45-314G?
The standard lead time for 45-314G is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
1 Week can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.80
5
$11.21
10
$10.65
25
$10.12
50
$9.61
100
$9.13
250 +
$8.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!