- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 45-276
Philmore Mfg.
45-276
Conn RCA F 2 POS ST Panel Mount 2 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RCA F 2 POS ST Panel Mount 2 Terminal 1 Port
Search Keywords: 45276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:45-276
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 45-276 RoHS compliant?
Yes, 45-276 is RoHS compliant.
What is the lead time for 45-276?
The standard lead time for 45-276 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
19
can ship
Stock lot only:
4
Minimum Order Quantity:
5
1 Week
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$6.7705
5
$6.1550
10
$6.0500
25
$5.6750
50
$5.5790
100
$5.4950
250 +
$5.3950
Click for Quote
Log in
to unlock special pricing