Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

45-273

Conn RCA F 2 POS ST Panel Mount 2 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RCA F 2 POS ST Panel Mount 2 Terminal 1 Port
Search Keywords: 45273
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 45-273
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RCA
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 45-273 RoHS compliant?
Yes, 45-273 is RoHS compliant.
What is the lead time for 45-273?
The standard lead time for 45-273 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.1833
5
$3.8030
10
$3.0340
25
$2.9870
50
$2.8240
100
$2.7820
250
$2.7340
500 +
$2.6940
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!