- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 45-2406
Philmore Mfg.
45-2406
Cable Assembly Video 1.828m 4 POS Circular DIN/2(RCA) to 4 POS Circular DIN/2(RCA) M-M Bulk
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Video 1.828m 4 POS Circular DIN/2(RCA) to 4 POS Circular DIN/2(RCA) M-M Bulk
Search Keywords: 452406
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 45-2406 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Length: | 1.828 m |
| Cable Type: | Video |
Product Guides
+
Frequently Asked Questions
Is 45-2406 RoHS compliant?
No, 45-2406 is not RoHS compliant.
What is the lead time for 45-2406?
The standard lead time for 45-2406 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
Minimum Order Quantity:
2
1 Week
can ship
11/26/26
Price (USD)
Qty
Unit Price
2
$6.75
5
$6.41
10
$6.09
25
$5.79
50
$5.50
100
$5.22
250 +
$4.96
Click for Quote
Log in
to unlock special pricing