- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 45-222GB
45-222GB
Philmore Mfg.
Conn 1/4" Stereo Plug-1/8" Stereo Jack Adapter M/F 3/3 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn 1/4" Stereo Plug-1/8" Stereo Jack Adapter M/F 3/3 POS ST 1 Port
Search Keywords: 45222GB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:45-222GB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Stereo Plug-1/8" Stereo Jack Adapter
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$3.802
10
$2.914
25
$2.860
50
$2.807
100
$2.414
250
$2.314
500 +
$2.254
Click for Quote
Log in
to unlock special pricing