- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 45-1359-YL
45-1359-YL
Philmore Mfg.
Conn RCA M 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RCA M 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 451359YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:45-1359-YL
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$3.97
50
$3.55
100
$3.47
250
$3.42
500
$3.33
1,000
$3.29
2,500
$3.25
5,000 +
$3.23
Click for Quote
Log in
to unlock special pricing