- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 45-1306B-WH
45-1306B-WH
Philmore Mfg.
Conn RCA M 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn RCA M 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 451306BWH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:45-1306B-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
88
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$3.46
10
$2.60
25
$2.55
50
$2.50
100
$2.11
250
$2.01
500 +
$1.96
Click for Quote
Log in
to unlock special pricing