- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 45-120G
45-120G
Philmore Mfg.
Conn 1/4" Mono Phone Plug PL 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 1/4" Mono Phone Plug PL 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 45120G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:45-120G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Mono Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$4.686
5
$4.260
10
$3.200
25
$3.140
50
$2.720
100
$2.670
250
$2.530
500 +
$2.420
Click for Quote
Log in
to unlock special pricing