- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 45-104G
45-104G
Philmore Mfg.
Conn RCA PL 1 POS ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA PL 1 POS ST Cable Mount 1 Terminal 1 Port
Search Keywords: 45104G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:45-104G
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:1
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$13.33
5
$9.33
10
$9.14
25
$7.58
50
$7.56
100
$7.24
250 +
$6.64
Click for Quote
Log in
to unlock special pricing