- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 44-150
Philmore Mfg.
44-150
Cable Assembly Audio 15.24m 3 POS XLR to 1/4" Mono M-M
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Audio 15.24m 3 POS XLR to 1/4" Mono M-M
Search Keywords: 44150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:44-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:15.24 m
-
Cable Type:Audio
Product Guides
+
Frequently Asked Questions
Is 44-150 RoHS compliant?
Yes, 44-150 is RoHS compliant.
What is the lead time for 44-150?
The standard lead time for 44-150 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
1 Week
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$24.886
5
$19.253
10
$18.912
25
$17.653
50
$16.963
100 +
$16.323
Click for Quote
Log in
to unlock special pricing