- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 44-026B
44-026B
Philmore Mfg.
Cable Assembly Patch Cord 1.828m 3.5mm Mono to 3.5mm Mono M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Patch Cord 1.828m 3.5mm Mono to 3.5mm Mono M-M
Search Keywords: 44026B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:44-026B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.828 m
-
Cable Type:Patch Cord
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
243
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
10
$4.13
50
$3.36
100
$3.35
250
$3.12
500
$2.95
1,000
$2.94
2,500
$2.79
5,000 +
$2.76
Click for Quote
Log in
to unlock special pricing