- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 44-026
Available Replacements
Philmore Mfg.
44-026
Cable Assembly Patch Cord 1.828m 3.5mm Mono to 3.5mm Mono M-M
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Patch Cord 1.828m 3.5mm Mono to 3.5mm Mono M-M
Search Keywords: 44026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:44-026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.828 m
-
Cable Type:Patch Cord
Product Guides
+
Frequently Asked Questions
What replaces 44-026?
The recommended replacement for 44-026 is CA66 from Philmore Mfg., available from OnlineComponents.com.
Is 44-026 RoHS compliant?
Yes, 44-026 is RoHS compliant.
What is the lead time for 44-026?
The standard lead time for 44-026 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
66
can ship
Minimum Order Quantity:
5
1 Week
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$5.560
10
$5.464
25
$5.370
50
$4.660
100
$4.650
250 +
$4.370
Click for Quote
Log in
to unlock special pricing