- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 44-019
Philmore Mfg.
44-019
Cable Assembly Patch Cord 1.828m 3.5mm Mono to 3.5mm Mono M-F
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Patch Cord 1.828m 3.5mm Mono to 3.5mm Mono M-F
Search Keywords: 44019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:44-019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.828 m
-
Cable Type:Patch Cord
Product Guides
+
Frequently Asked Questions
Is 44-019 RoHS compliant?
Yes, 44-019 is RoHS compliant.
What is the lead time for 44-019?
The standard lead time for 44-019 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
Minimum Order Quantity:
5
1 Week
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.655
10
$5.557
25
$5.461
50
$4.735
100
$4.565
250 +
$4.455
Click for Quote
Log in
to unlock special pricing