- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 44-010B
44-010B
Philmore Mfg.
Cable Assembly Patch Cord 3.048m 3.5mm Stereo to 3.5mm Stereo M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Patch Cord 3.048m 3.5mm Stereo to 3.5mm Stereo M-F
Search Keywords: 44010B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:44-010B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Patch Cord
-
Cable Length:3.048 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
10
$4.71
50
$3.83
100
$3.82
250
$3.55
500
$3.36
1,000
$3.35
2,500
$3.18
5,000 +
$3.14
Click for Quote
Log in
to unlock special pricing