- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 44-006B
44-006B
Philmore Mfg.
Cable Assembly Patch Cord 1.828m 3.5mm Stereo to 3.5mm Stereo M-M Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Patch Cord 1.828m 3.5mm Stereo to 3.5mm Stereo M-M Bulk
Search Keywords: 44006B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:44-006B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.828 m
-
Cable Type:Patch Cord
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
10
$3.65
50
$3.06
250
$2.84
500
$2.71
1,000
$2.60
2,500
$2.53
5,000
$2.47
7,500 +
$2.44
Click for Quote
Log in
to unlock special pricing